Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-JE-21
Manufacturer Part #:

JE-21

Manufacturer:

Description: Flow Sensors +/-1000sccm (1 SLPM) 50mV dc @ 650 sccm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Supply Voltage: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.68
  10: $37.89
  100: $32.67
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RT334012
General Purpose Relays 12V 16A 1NO THT POWER RELAY
TE Connectivity / Schrack
1: $2.06
OPA695ID
High Speed Operational Amplifiers Ultra-Wideband C ...
Texas Instruments
1: $3.60
LM60BIZ/NOPB
Board Mount Temperature Sensors Ana Temp Sensor
Texas Instruments
1: $1.18
OPA847ID
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $5.40
SM15T33A
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.42
555-2303F
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
Dialight
1: $1.31
MMSZ3V6T1G
Zener Diodes 3.6V 500mW
ON Semiconductor
1: $0.24
INA2133U
Differential Amplifiers High-Speed Precision
Texas Instruments
1: $5.28
CY7C1021D-10ZSXI
SRAM 1M 512K IND FAST ASYNC SRAM
Cypress Semiconductor
1: $3.91
555-2403F
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOL ...
Dialight
1: $1.33
UA78L15ACLP
Linear Regulators - Standard 15.0V 100mA
Texas Instruments
1: $0.46
BAP64Q,125
PIN Diodes QUAD 100V 0.52pF
NXP Semiconductors
1: $0.53

126916482 144949695 138732278