Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCSSNN005PDAA5
Manufacturer Part #:

HSCSSNN005PDAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP MANIFOLD MNT 5 PSI Diff 5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 5 psi
Pressure Type: Gauge, Differential
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Port Type: Manifold Mount, Inner Seal
Package / Case: SIP-4
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: HSC
Factory Pack Quantity: 20
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStabilty
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSCSSNT100PDAA5 Board Mount Pressure Sensors 15
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 40 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.86
  2: $42.97
  5: $40.62
  10: $38.05
  25: $36.46
  50: $35.04
  100: $33.42
  250: $32.27
  500: Quote

To add to a project, please Log In.


This product is also available in:
197847692 126916482 144949695 147914401 159230377 142336017 164348640 195346910