Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCSRRN001NDAA5
Manufacturer Part #:

HSCSRRN001NDAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SIP,Dual Radial Barb 1 in H2O,Differ,5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: SIP
Port Type: Dual Radial Barbed
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 14 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1.92 mm
Series: HSC
Supply Current: 2 mA
Supply Voltage - Max: 5.05 V
Supply Voltage - Min: 4.95 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.44
  10: $54.46
  25: $52.42
  100: $51.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCSRRN001NDAA3
Board Mount Pressure / Force Sensors SIP,Dual Radi ...
Honeywell
1: $57.44
HSCSRRN002NGAA3
Board Mount Pressure / Force Sensors SMT,Dual Radi ...
Honeywell
1: $57.44
HSCSDRN001NDAA5
Board Mount Pressure / Force Sensors SIP,Sing Axia ...
Honeywell
1: $57.44
SSCSRRN005NGAA5
Board Mount Pressure / Force Sensors SIP,Dual Radi ...
Honeywell
1: $42.54
HSCSRRD001NDAA5
Board Mount Pressure / Force Sensors SIP,Dual Radi ...
Honeywell
1: $64.01


This product is also available in:
126916482 144949695 159230377 150878473 115000945 164348640