|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCSRRN001NDAA3
Manufacturer Part #:

HSCSRRN001NDAA3

Manufacturer:

Description:
Board Mount Pressure Sensors SIP,Dual Radial Barb 1 in H2O,Differ,3.3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbed
Package / Case: SIP
Operating Supply Voltage: 3.3 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1.6 mA
Packaging: Bulk
Port Size: 1.92 mm
Series: HSC
Supply Voltage - Max: 3.33 V
Supply Voltage - Min: 3.27 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-11-2102 Headers & Wire Housings 382
26-48-1065 Headers & Wire Housings 2,034
HSCSANN015PAAA5 Board Mount Pressure Sensors 17
SSCDANN060PGAA5 Board Mount Pressure Sensors 4
2526-6002UB Headers & Wire Housings 1,036
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.09
2:
$71.31
5:
$67.41
10:
$63.14
25:
$60.50
50:
$58.15
100:
$55.46

To add to a project, please Log In.

115000945 150878473 110025371 126916482 144949695 147914401 159230377 142336017 195346910 197847692 117470307 164348640