|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCSNNN015PAAA5
Manufacturer Part #:

HSCSNNN015PAAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP, No Ports 15psi Absolute, 5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Accuracy: 1 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: No Ports
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Packaging: Bulk
Series: HSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$36.15
40:
$33.87
60:
$32.45
100:
$31.19
260:
$29.74

To add to a project, please Log In.

115000945 150878473 110025371 144949695 159230377 164348640 126916482 142336017 147914401 195346910