Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCSLNN004MG2A3
Manufacturer Part #:

HSCSLNN004MG2A3

Manufacturer:

Description: Board Mount Pressure Sensors SIP,Dual AxialBarbed 4mBar Gage,3.3V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 mbar to 4 mbar
Pressure Type: Gauge
Accuracy: 1 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: SIP
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 2.47 mm
Series: HSC
Supply Current: 1.6 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 21 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.44
  10: $54.46
  25: $52.42
  100: $51.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP3V5004GC6T1
Board Mount Pressure / Force Sensors SOP SMT AXIAL ...
Freescale Semiconductor
1: $10.60


126916482 115000945 144949695 164348640 159230377 150878473