|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCSHHN004BGAA5
Manufacturer Part #:

HSCSHHN004BGAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP,Dual Radial Barb 4Bar Gage, 5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 bar to 4 bar
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Port Type: Dual Radial Barbed, Same Side
Interface Type: I2C
Resolution: 14
Package / Case: SIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 3 mA
Series: HSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AWM43300V Flow Sensors 39
SSCSNBN004BGAA3 Board Mount Pressure Sensors 18
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 17 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.60
2:
$53.98
5:
$51.02
10:
$47.80
25:
$45.80
50:
$44.02
100:
$41.98
250:
$40.53

To add to a project, please Log In.

115000945 150878473 110025371 142336017 197847692 159230377 117470307 195346910 126916482 144949695 147914401 164348640