Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCSAAD060PDAA5
Manufacturer Part #:

HSCSAAD060PDAA5

Manufacturer:

Description: Board Mount Pressure Sensors SIP, AXIAL,DUAL PORT 60psi,Diff,5V,Analog
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 60 psi
Pressure Type: Differential
Accuracy: 1 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SIP
Port Type: Dual Axial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 4.93 mm
Series: HSC
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 13 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.47
  10: $33.11
  25: $31.45
  100: $30.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCMRNN001BGAA5
Board Mount Pressure / Force Sensors HA SMT RADIAL ...
Honeywell
1: $36.47
BTM7752G
Motor / Motion / Ignition Controllers & Drivers Hi ...
Infineon Technologies
1: $4.71
HSCDANN250MGAA5
Board Mount Pressure / Force Sensors 5V AXIAL PORT ...
Honeywell
1: $35.45
HSCDRRN100PDAA5
Board Mount Pressure / Force Sensors Dual Rad Port ...
Honeywell
1: $35.45
7BB-20-6CL0
Audio Indicators & Alerts 8.5nF +/-30% 6.3kHz +/-0 ...
Murata Electronics
1: $1.67


164348640 150878473 115000945 159230377 126916482 144949695