|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCSAAD010ND2A3
Manufacturer Part #:

HSCSAAD010ND2A3

Manufacturer:

Description:
Board Mount Pressure Sensors SIP, Dual Axial Barb 10 inH2O,Differ,3.3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 10 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Port Type: Dual Axial Barbed
Package / Case: SIP
Operating Supply Voltage: 3.3 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2.1 mA
Packaging: Bulk
Series: HSC
Supply Voltage - Max: 3.33 V
Supply Voltage - Min: 3.27 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSCDRRN001ND2A5 Board Mount Pressure Sensors 28
SSCSDRN001ND2A5 Board Mount Pressure Sensors 16
HSCSNBD010ND3A3 Board Mount Pressure Sensors 12
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.39
2:
$58.46
5:
$55.27
10:
$51.77
25:
$49.61
50:
$47.68
100:
$45.47
250:
$43.90

To add to a project, please Log In.

115000945 150878473 110025371 126916482 159230377 197847692 144949695 117470307 147914401 164348640 195346910 142336017