Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCMRRN020ND7A3
Manufacturer Part #:

HSCMRRN020ND7A3

Manufacturer:

Description: Board Mount Pressure / Force Sensors SMT,Dual Rad Barbed 20 in H2O,Differ3.3V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Pressure Type: Differential
Accuracy: 1 %
Output Type: Digital
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: SMD/SMT
Series: HSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 18 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.54
  10: $38.62
  25: $36.69
  100: $35.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-02-2105
Headers & Wire Housings PCB RECP 10P W/HOOKS TOP E ...
Molex
1: $1.00
SS49E-L
Board Mount Hall Effect / Magnetic Sensors Commerc ...
Honeywell
1: $1.77
HSCMAND600MG2A3
Board Mount Pressure / Force Sensors SMT Axial Por ...
Honeywell
1: $47.19


This product is also available in:
164348640 150878473 144949695 142336017 126916482 159230377 115000945