Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCMRRN005PDSA5
Manufacturer Part #:

HSCMRRN005PDSA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SMT Radial Port5PSI Differential 5V
Silverlight Page 2,092, Mouser Enhanced Catalog
PDF Page 2,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SMD/SMT
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Port Size: 1.93 mm
Series: HSC
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.47
  10: $33.11
  25: $31.45
  100: $30.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDANT015PGSA5
Board Mount Pressure / Force Sensors DIP,Sing Axia ...
Honeywell
1: $41.32
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $1.05
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.67
ADS1298ECGFE-PDK
Data Conversion IC Development Tools Front End Per ...
Texas Instruments
1: $212.46
SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
Vishay Semiconductors
1: $0.22
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.52
ABA-31563-TR1G
RF Amplifier DC - 3.5 GHz 21.5dB
Avago Technologies
1: $0.78
TS5A21366DCUR
Analog Switch ICs 0.75O Dual SPST Analog Sw
Texas Instruments
1: $1.10
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.39
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
FDS4501H
MOSFET SO-8 COMP N-P-CH
Fairchild Semiconductor
1: $1.16
DS1818R-20+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.96
DS32KHZN/DIP
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $13.82
CD4071BM96
Logic Gates CMOS Quad 2-Input OR
Texas Instruments
1: $0.43
782485/35C
Power Transformers 3.3Vin 6Vout 200mA 2500Vrms
Murata Power Solutions
1: $1.36
LM258AN
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.59
HSCDRRN015PDSA5
Board Mount Pressure / Force Sensors DIP Radial 15 ...
Honeywell
1: $35.45
MAX5956AEEE+
Hot Swap & Power Distribution Dual Hot-Swap Contro ...
Maxim Integrated
1: $10.50
MAX485CUA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.05


This product is also available in:
142336017 144949695 150878473 164348640 159230377 115000945 126916482