Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCMRRD001NDAA5
Manufacturer Part #:

HSCMRRD001NDAA5

Manufacturer:

Description: Board Mount Pressure Sensors SMT,Dual Radial Barb 1 in H2O,Differ,5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 psi
Pressure Type: Differential
Accuracy: 1 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SMD/SMT
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1.93 mm
Series: HSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 19 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.01
  10: $60.02
  25: $57.77
  100: $56.36
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NSCSSNN060PAUNV
Board Mount Pressure / Force Sensors SIP,Mani Mt I ...
Honeywell
1: $30.05
NSCSSNN030PAUNV
Board Mount Pressure / Force Sensors SIP,Mani Mt I ...
Honeywell
1: $30.05
11HM1
Basic / Snap Action Switches 3A @ 28 VDC SPDT Herm ...
Honeywell
1: $311.52
HSCSAAN005PD2A5
Board Mount Pressure / Force Sensors SIP,Dual Axia ...
Honeywell
1: $35.45


126916482 115000945 144949695 164348640 159230377 150878473