Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCMAND060PGAA5
Manufacturer Part #:

HSCMAND060PGAA5

Manufacturer:

Description: Board Mount Pressure Sensors SMT,Sing Axial Port 60psi,Gage, 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 60 psi
Pressure Type: Gauge
Accuracy: 1 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SMD/SMT
Port Type: Single Axial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 4.93 mm
Series: HSC
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.32
  10: $37.52
  25: $35.64
  100: $34.77
  250: $34.22
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDRNN060PGAA5
Board Mount Pressure / Force Sensors DIP, Sing Rad ...
Honeywell
1: $35.45
C3216X7R1C106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
CDSC706-0504C
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.23
SN74HC14DRG3
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1: $0.40
HSCDANN004NG2A3
Board Mount Pressure / Force Sensors DIP,SING AXIA ...
Honeywell
1: $57.44
74LVC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34
TPSD686K020R0200
Tantalum Capacitors - Solid SMD 20V 68uF CASE D
AVX
1: $1.67
CR0603-FX-1001HLF
Thick Film Resistors - SMD 1KOHM 1/10WATT 1%
Bourns
1: $0.04
UVY1E221MED1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Nichicon
1: $0.24
HSCMRRN015PGAA5
Board Mount Pressure / Force Sensors SMT,Dual Rad ...
Honeywell
1: $36.47
S2G-13-F
Rectifiers 400V 2A
Diodes Inc.
1: $0.49
SML-LXR1206GD-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.24


115000945 144949695 164348640 159230377 150878473 126916482