Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRRN005PD2A5
Manufacturer Part #:

HSCDRRN005PD2A5

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP Radial 5 PSI Differential 5V
Silverlight Page 2,092, Mouser Enhanced Catalog
PDF Page 2,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 5 psi
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP-8
Port Type: Dual Radial Barbed
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Port Size: 1.93 mm
Series: HSC
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.45
  10: $32.00
  25: $30.40
  100: $29.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP3425A0T-E/CH
Analog to Digital Converters - ADC 16-B delta-sigm ...
Microchip Technology
1: $2.38
50012-8100
DIN 41612 Connectors PIN 24-28 AWG BULK
Molex
1: $0.29
50013-8100
Headers & Wire Housings SOCKET 24-28AWG BULK
Molex
1: $0.29
AWM720P1
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Honeywell
1: $129.53
SSCMRNN1.6BA7A5
Board Mount Pressure / Force Sensors SMT Radial 1. ...
Honeywell
1: $32.54
5747250-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
TE Connectivity / AMP
1: $4.47
204-0003-01
PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter
SchmartBoard
1: $6.00
1551MFLBK
Enclosures, Boxes, & Cases 1.38 x 1.38 x 0.79
Hammond Manufacturing
1: $2.44
006200506130000+
FFC & FPC Connectors 6P 24.0mm ZIF CONN R/A, SLIDE ...
AVX
1: $1.53
TL082CD
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.67
742C163103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.15
ELL-ATV471M
Fixed Inductors 470UH 470MA COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
MCP4261-104E/SL
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.32
74VHC126PW,118
Buffers & Line Drivers CMOS 4CH NON-INVERT
NXP Semiconductors
1: $0.25
74VHCT244PW,118
Buffers & Line Drivers CMOS 8CH NON-INVERT
NXP Semiconductors
1: $0.27
NJM78L05UA
Linear Regulators - Standard 5V .1A 3 Terminal
NJR
2000: $0.22


This product is also available in:
144949695 164348640 146417941 150878473 159230377 126916482 129538823 115000945