|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCDRRN005NG7A5
Manufacturer Part #:

HSCDRRN005NG7A5

Manufacturer:

Description:
Board Mount Pressure Sensors DIP,Dual Radial Barb 5 in H2O, Gage,5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 5 in H2O
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Port Type: Single Radial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Packaging: Bulk
Series: HSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 27,829
MPXV5004DP Board Mount Pressure Sensors 1,259
ADG601BRTZ-REEL7 Analog Switch ICs 4,705
CC3200R1M2RGC RF System on a Chip - SoC 1,562
MPXV7025DP Board Mount Pressure Sensors 1,531
HDSP-2502 LED Displays & Accessories 185
BSS138 MOSFET 115,383
TAP105K035SCS Tantalum Capacitors - Solid Leaded 24,149
BC817-25,215 Bipolar Transistors - BJT 127,325
MMBT3904LT1G Bipolar Transistors - BJT 211,747
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.87
2:
$57.04
5:
$53.92
10:
$50.51
25:
$48.39
50:
$46.51
100:
$44.36
250:
$42.83

To add to a project, please Log In.

150878473 115000945 110025371 164348640 197847692 144949695 159230377 117470307 126916482 142336017 147914401 195346910