Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRRN005NDAA5
Manufacturer Part #:

HSCDRRN005NDAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP,Dual Radial Barb 5 in H2O, Differ, 5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 5 in H2O
Pressure Type: Differential
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1.93 mm
Series: HSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.46
  10: $43.56
  25: $41.93
  100: $40.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDRRN001NDAA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
HSCDRRN004NDAA5
Board Mount Pressure / Force Sensors DIP,Dual Radi ...
Honeywell
1: $57.44
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
HAFBLF0200CAAX3
Flow Sensors Long Port 3VDC +/-2.5% 200SCCM
Honeywell
1: $87.21
HSCDRRN002NDSA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
HSCDRRN001PDAA5
Board Mount Pressure / Force Sensors BARBED PORTS ...
Honeywell
1: $35.45
4816P-1-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns
1: $0.42
HSCDANN001PGAA5
Board Mount Pressure / Force Sensors Sing Axial Ba ...
Honeywell
1: $35.45
HSCDRRN002NDAA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
SSCDANN100PGAA5
Board Mount Pressure / Force Sensors DIP Axial 100 ...
Honeywell
1: $30.05
SSCSNBN100PGAB5
Board Mount Pressure / Force Sensors SIP DUALAxial ...
Honeywell
1: $64.01


This product is also available in:
126916482 115000945 159230377 144949695 164348640 150878473