Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRRN001ND2A5
Manufacturer Part #:

HSCDRRN001ND2A5

Manufacturer:

Description: Board Mount Pressure Sensors DIP,DUAL RAD BARB 1 INH2O DIFF,I2C,5V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,092, Mouser Enhanced Catalog
PDF Page 2,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 in H2O
Pressure Type: Differential
Accuracy: 3 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP
Port Type: Dual Radial Barbed
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 12 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 1.93 mm
Series: HSC
Supply Current: 2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.44
  10: $54.46
  25: $52.42
  100: $51.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-6120-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no ...
Honeywell
1: $27.24
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
HSCDRRN001NDAA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
HAFBLF0750C4AX5
Flow Sensors 750 sccm,Long Port Digital,Fast Mt, 5 ...
Honeywell
1: $81.66
M24LR16E-RDW6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
11HM1
Basic / Snap Action Switches 3A @ 28 VDC SPDT Herm ...
Honeywell
1: $311.52
M24LR16E-RMN6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
HSCDRRN002NDSA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
26PCDFA6D
Board Mount Pressure / Force Sensors 0-30Psi Diff. ...
Honeywell
1: $27.74
SSCDRRN005ND2A5
Board Mount Pressure / Force Sensors DIP,DUAL RADI ...
Honeywell
1: $42.54
MIKROE-1194
Daughter Cards & OEM Boards ACCEL click MIKROBUS V ...
mikroElektronika
1: $19.00
CSLS6B60
Board Mount Current Sensors 60A 4.5Vdc to10.5Vdc I ...
Honeywell
1: $20.39


126916482 146528480 150878473 144949695 164348640 159230377 115000945