Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRRD010MDSA3
Manufacturer Part #:

HSCDRRD010MDSA3

Manufacturer:

Description: Board Mount Pressure / Force Sensors Dip,Dual Radial Barb 10mBar Differ,3.3V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 10 mbar
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: DIP
Port Type: Dual Radial Barbed
Digital Output - Bus Interface: SPI
Digital Output - Number of Bits: 14 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1.93 mm
Series: HSC
Supply Current: 1.6 mA
Supply Voltage - Max: 3.33 V
Supply Voltage - Min: 3.27 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 19 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.01
  10: $60.02
  25: $57.77
  100: $56.36

To add to a project, please Log In.


This product is also available in:
126916482 142336017 150878473 144949695 115000945 164348640 159230377