Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRNN060PGSA3
Manufacturer Part #:

HSCDRNN060PGSA3

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP, Sing Rad Barbed 60 PSI Gauge, 3.3V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 60 psi
Pressure Type: Gauge
Accuracy: + / - 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: DIP
Port Type: No Ports
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: HSC
Supply Current: 1.6 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 16 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.45
  10: $32.00
  25: $30.40
  100: $29.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDAND015PDSA3
Board Mount Pressure / Force Sensors DIP Axial 15 ...
Honeywell
1: $36.47
HSCDANN005PGSA3
Board Mount Pressure / Force Sensors DIP Axial 5 P ...
Honeywell
1: $35.45
HSCDRNN100PGSA3
Board Mount Pressure / Force Sensors DIP,Sing Rad ...
Honeywell
1: $35.45


This product is also available in:
150878473 159230377 144949695 126916482 164348640 115000945