Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDRNN060PGAA5
Manufacturer Part #:

HSCDRNN060PGAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP, Sing Rad Barbed 60 PSI Gauge, 5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 60 psi
Pressure Type: Gage
Accuracy: +/- 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP
Port Type: No Ports
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: HSC
Supply Current: 2 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 23 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.45
  10: $32.00
  25: $30.40
  100: $29.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDRRN005NG7A5
Board Mount Pressure / Force Sensors DIP,Dual Radi ...
Honeywell
1: $46.46
HSCDRNN030PGAA5
Board Mount Pressure / Force Sensors DIP, Sing Rad ...
Honeywell
1: $35.45
HSCDRRN004NDAA5
Board Mount Pressure / Force Sensors DIP,Dual Radi ...
Honeywell
1: $57.44
11HM1
Basic / Snap Action Switches 3A @ 28 VDC SPDT Herm ...
Honeywell
1: $311.52
HSCMAND060PGAA5
Board Mount Pressure / Force Sensors SMT,Sing Axia ...
Honeywell
1: $41.32
SSCMRRN010NDAA5
Board Mount Pressure / Force Sensors SIP,Dual Radi ...
Honeywell
1: $46.46


This product is also available in:
164348640 115000945 126916482 159230377 144949695 150878473