|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCDANT030PAAA5
Manufacturer Part #:

HSCDANT030PAAA5

Manufacturer:

Description:
Board Mount Pressure Sensors DIP,Sing AxialBarbed 30PSI Absol, 5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 30 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 VDC
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Packaging: Bulk
Port Size: 4.93 mm
Series: HSC
Supply Voltage - Max: 5.25 VDC
Supply Voltage - Min: 4.75 VDC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 369
MCP3008-I/P Analog to Digital Converters - ADC 1,413
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 1,626
SN74LVTH162245DGGR Bus Transceivers 3,416
TPS62082DSGT Voltage Regulators - Switching Regulators 1,291
TPS767D301PWP LDO Voltage Regulators 785
SRN3015-1R0Y Fixed Inductors 2,394
SRN4018-3R3M Fixed Inductors 4,006
74LVC2G08DC,125 Logic Gates 23,962
MI0603L221R-10 EMI Filter Beads, Chips & Arrays 93,749
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.85
2:
$44.84
5:
$42.39
10:
$39.71
25:
$38.05
50:
$36.57
100:
$34.88
250:
$33.67

To add to a project, please Log In.

150878473 115000945 110025371 164348640 126916482 142336017 147914401 195346910 144949695 159230377 117470307 197847692