Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDANT015PGSA5
Manufacturer Part #:

HSCDANT015PGSA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP,Sing AxialBarbed 15psi Gage, 5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: + / - 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: DIP
Port Type: Single Axial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: HSC
Supply Current: 2.1 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.32
  10: $37.52
  25: $35.64
  100: $34.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TP2104N3-G
MOSFET 40V 6Ohm
Supertex
1: $0.68
VP3203N3-G
MOSFET 30V 0.6Ohm
Supertex
1: $1.30
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1455T1601
Enclosures, Boxes, & Cases 6.3 x 6.3 x 2.03 Clear
Hammond Manufacturing
1: $24.18
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
HSCDANN005PGSA5
Board Mount Pressure / Force Sensors DIP Axial 5 P ...
Honeywell
1: $35.45
HSCDLNN400MGSA5
Board Mount Pressure / Force Sensors DIP,Sing Ax B ...
Honeywell
1: $35.45
HSCDRRN015PDSA5
Board Mount Pressure / Force Sensors DIP Radial 15 ...
Honeywell
1: $35.45
12101C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.32
FS01
Board Mount Pressure / Force Sensors 1.5lb 5V 2s t ...
Honeywell
1: $92.59
SA301C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.39
MKS2C041001F00JSSD
Film Capacitors 63V 1uF 5%
WIMA
1: $1.08
TW-MP-10
Hook-up Wire 10cm PROTOTYPE WIRES - 10 PCS
Twin Industries
1: $7.54
SB140E-G
Schottky Diodes & Rectifiers Low VF ESD 1A 40V Sch ...
Comchip Technology
1: $0.45
P6
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.20


This product is also available in:
126916482 115000945 150878473 144949695 159230377 164348640