|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HSCDANN100PGAA5
Manufacturer Part #:

HSCDANN100PGAA5

Manufacturer:

Description:
Board Mount Pressure Sensors DIP,Sing Axial Barb 100PSI Gage, 5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Interface Type: I2C
Resolution: 14 bit
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Packaging: Bulk
Port Size: 4.93 mm
Series: HSC
Supply Voltage - Max: 5.05 V
Supply Voltage - Min: 4.95 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSR105K020R6000 Tantalum Capacitors - Solid SMD 2,027
68016-436HLF Headers & Wire Housings 323
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.25
5:
$38.24
10:
$36.15
25:
$33.87
50:
$32.45
100:
$31.19
250:
$29.74

To add to a project, please Log In.

150878473 115000945 110025371 197847692 117470307 126916482 142336017 147914401 195346910 144949695 159230377 164348640