Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDANN015PASA5
Manufacturer Part #:

HSCDANN015PASA5

Manufacturer:

Description: Board Mount Pressure Sensors Sing Axial Barb Port DIP,15 psi,Absol, 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP
Port Type: Single Axial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 4.93 mm
Series: HSC
Supply Current: 2 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.45
  10: $32.00
  25: $30.40
  100: $29.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLP-2232M-G
Interface Modules Multi-Mode UART/FIFO
DLP Design
1: $35.00
NDT451AN
MOSFET N-Channel FET Enhancement Mode
Fairchild Semiconductor
1: $0.84
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
DLP-IOR4
Other Modules RELAY MOD 4 LATCHING RELAYS USB A CB ...
DLP Design
1: $44.95
DLP-245PB-G
Interface Development Tools MCU PIC 16F877A USB Mo ...
DLP Design
1: $40.00
DLP-IO8-G
Datalogging & Acquisition USB-BASED 8-CHANL DATA A ...
DLP Design
1: $29.95
DLP-IO20
Datalogging & Acquisition USB-BASED 20-CHANNEL DAT ...
DLP Design
1: $49.95
DLP-MAV-LCD1
Display Modules TI MAVRK-compatible LCD display w/ ...
DLP Design
1: $69.96
NPA-700B-015A
Board Mount Pressure / Force Sensors 15 PSI Absolu ...
GE M&C / NovaSensor
1: $21.99
16346LG (LT.GRAY)
Hearing & Vision Aids IFM MAGNIF 45" FLUOR
Luxo Corporation
1: $150.00
74LVC1T45GW,125
Bus Transceivers Single-Bit Dual Sply 5.5V 250mW
NXP Semiconductors
1: $0.18
7401SYZQE
Toggle Switches ON-ON 4PDT SLDR MNT
C&K Components
1: $20.03
HCPL-0600-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.93
HSCDRRN001NDSA5
Board Mount Pressure / Force Sensors DIP,Dual Radi ...
Honeywell
1: $57.44
PN22LENA03QE
Pushbutton Switches Pushbutton DPDT 200mA
C&K Components
1: $1.61
KITMPL115A2I2C
Pressure Sensor Development Tools KITMPL115A2I2C E ...
Freescale Semiconductor
1: $15.00
VJ1206Y104MXCMT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .10uF ...
Vishay/Vitramon
1: $0.20
C1206C104K1RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.23
555-3007F
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
Dialight
1: $1.66


115000945 144949695 150878473 159230377 164348640 126916482