Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HSCDAND400MGAA3
Manufacturer Part #:

HSCDAND400MGAA3

Manufacturer:

Description: Board Mount Pressure Sensors 3.3V AXIAL PORT 400mBar GAUGE DIP
Silverlight Page 2,092, Mouser Enhanced Catalog
PDF Page 2,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 mbar to 400 mbar
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: DIP-8
Port Type: Single Axial Barbed
Digital Output - Bus Interface: Analog Voltage
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Port Size: 4.93 mm
Series: HSC
Supply Current: 1.6 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.47
  10: $33.11
  25: $31.45
  100: $30.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QEB363
Infrared Emitters T-3/4 I/R EMITTER
Fairchild Semiconductor
1: $0.46
SFH 203 P
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.42
VSMB2000X01
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.77
AM2520SRC09
Standard LEDs - SMD Red 640nm Water Clear 600mcd
Kingbright
1: $0.23
SML-LXL1206SRC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.21
SFH 2400-Z
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.17
HSCMRRN400MGAA3
Board Mount Pressure / Force Sensors Dual Rad Port ...
Honeywell
1: $36.47
HLMPQ101AZR
Standard LEDs - SMD Red Subminiature Water Clear
Everlight
2800: $0.10


164348640 144949695 142336017 126916482 159230377 115000945 150878473