|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HOAD0150-3
Manufacturer Part #:

HOAD0150-3

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output Fiber Optic Products
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Screw
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Honeywell
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.39
5:
$30.96
10:
$28.13
50:
$25.79
100:
$23.81
500:
$22.11

To add to a project, please Log In.

144949695 146259450 115506145 121159121 126916482 142336017 195346910