|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HOA6980-P55
Manufacturer Part #:

HOA6980-P55

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Transmissive, Photo IC Output
Slot Width: 3.18 mm
Aperture Width: 1.27 mm, 1.27 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Brand: Honeywell
Fall Time: 70 ns
High Level Output Current: 800 uA
High Level Output Voltage: 2.4 V
If - Forward Current: 50 mA
Low Level Output Current: 12.8 mA
Low Level Output Voltage: 0.4 V
Number of Channels: 1
Output Type: Totem Pole, Buffer
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$6.15
250:
$5.91
500:
$5.76
$5.48
$5.29

To add to a project, please Log In.

126916482 144949695 142336017