Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HOA1887-011
Manufacturer Part #:

HOA1887-011

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Transmissive Sensor Transistor Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.18 mm
Aperture Width: .25 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Fall Time: 15 us
Power Dissipation: 100 mW
Rise Time: 15 us
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.41
  50: $5.15
  100: $4.90
  250: $4.68
  500: $4.48
  1,000: $4.24
  2,000: $4.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
SN74AVCH16T245GR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $3.37
REG104GA-5/2K5
Low Dropout Regulators - LDO DMOS 1A LDO Reg
Texas Instruments
1: $6.25
THS4222D
High Speed Operational Amplifiers Low-Distortion H ...
Texas Instruments
1: $3.37
CDSOD323-T03C
TVS Diode Arrays TVS Diode 3VOLT
Bourns
1: $0.58
AT17LV256-10PU
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP ...
Atmel
1: $8.96
BUF634T
High Speed Operational Amplifiers 250mA High-Speed ...
Texas Instruments
1: $10.35
VN750PT-E
Power Driver ICs 36V 6A High Side
STMicroelectronics
1: $2.32
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
REF3120AIDBZTG4
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
TA45-ABDBL150C0
Circuit Breakers TA45 BLK ROCKER 15A
Schurter
1: $18.10
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
YEV09T06-0G
DC/DC Converters 0.59-5.1Vout 6A 4.5-13.8VIn
Power-One
1: $8.69
161-7900-EX
Phone Connectors 4 CONDUCTOR 3.5MM
Kobiconn
1: $2.02
1546414-4
Modular Connectors / Ethernet Connectors BLKHD W/P ...
TE Connectivity
1: $30.93
DF11-2428SCFA(04)
Headers & Wire Housings FEM CONTACT AU WIRE CONN,C ...
Hirose Connector
1: $0.22
49746A 060S2
Cable Assemblies 24AWG 15C SHIELD 1 EACH CHROME
Belden Wire & Cable
1: $227.82
83004 009100
Hook-up Wire 24AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $43.52
P16NP101MAB15
Potentiometers 100ohms 20% Linear Plastic black
Vishay/Sfernice
1: $11.62


000000001