|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HOA1873-012
Manufacturer Part #:

HOA1873-012

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
HOA1873-012 Datasheet HOA1873-012 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 2.54 mm
Brand: Honeywell
Aperture Width: 1.52 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: HOA1873
Fall Time: 15 us
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Rise Time: 15 us
Sensing Distance: 2.54 mm
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12010717 Automotive Connectors 33,734
12010974 Automotive Connectors 7,809
12124582-L Automotive Connectors 33,461
OPB960T51 Optical Switches, Transmissive, Photo IC Output 523
PIC16F627-04I/SO 8-bit Microcontrollers - MCU 335
DG9461DY-E3 Analog Switch ICs 557
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.27
10:
$3.90
50:
$3.66
100:
$3.46
200:
$3.24
500:
$3.15
$3.03
$2.88

To add to a project, please Log In.

144949695 121159121 146259450 115506145 126916482 142336017 195346910