|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HOA1406-001
Manufacturer Part #:

HOA1406-001

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output .025mA, Transistor 15us Rise and Fall
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Honeywell
Sensing Distance: 5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Fall Time: 15 us
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Rise Time: 15 us
Sensing Method: Reflective
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCRT5000 Optical Switches, Reflective, Phototransistor Output 7,111
SE-100-24 Switching Power Supplies 34
HOA1406-003 Optical Switches, Reflective, Phototransistor Output 247
SS49E Board Mount Hall Effect / Magnetic Sensors 1,672
ZM50E10F01 Basic / Snap Action Switches 844
APS00B Board Mount Motion & Position Sensors 337
HOA1180-001 Optical Switches, Reflective, Phototransistor Output 102
HSCSNBD001NDAA5 Board Mount Pressure Sensors 20
311SM1068-H4 Basic / Snap Action Switches 95
10-09 Pushbutton Switches 209
Real Time Availability
Stock:
749 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.10
10:
$19.53
50:
$18.72
100:
$17.99
200:
$17.16
500:
$16.77

To add to a project, please Log In.

121159121 146259450 142336017 195346910 115506145 126916482 144949695