|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HOA0973-N51
Manufacturer Part #:

HOA0973-N51

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Aperture Width: 0.25 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Brand: Honeywell
Fall Time: 15 ns
High Level Output Current: 12 mA
High Level Output Voltage: 2.4 V
If - Forward Current: 50 mA
Low Level Output Current: 15 mA
Low Level Output Voltage: 0.4 V
Number of Channels: 1
Output Type: Pull Up, Inverter
Rise Time: 60 ns
Sensing Method: Transmissive, Slotted
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPY 62-4 Phototransistors 8,241
TIP30C Bipolar Transistors - BJT 630
RD-0515D Isolated DC/DC Converters 75
Real Time Availability
Stock:
1,271 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
25:
$4.76
50:
$4.50
100:
$4.22
250:
$4.04
500:
$3.94
$3.75
$3.62

To add to a project, please Log In.

121159121 146259450 142336017 195346910 115506145 126916482 144949695