Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HOA0880-T51
Manufacturer Part #:

HOA0880-T51

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output 1.6 V; 20 Ma 10muA .4V SATURATION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.18 mm
Aperture Width: 0.25 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Fall Time: 15 us
Power Dissipation: 100 mW
Rise Time: 15 us
Sensing Distance: 3.18 mm
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.87
  10: $5.75
  50: $5.08
  100: $4.76
  200: $4.56
  500: $4.38
  1,000: $4.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
LMD18200T
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
TPS3808G30DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
MSP430G2553IPW28
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.40
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
SPV1001T40
Power Driver ICs Cool bypass switch Photovoltaic 1 ...
STMicroelectronics
1: $3.64
MAX9600EUP+
Comparator ICs Dual ECL-D/Q PECL 500ps Comparator
Maxim Integrated
1: $12.42
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
SN65C3223PWR
RS-232 Interface IC RS232 Mult Chl
Texas Instruments
1: $2.81
TPS71711DCKTG4
Low Dropout Regulators - LDO Sgl Output LDO 150mA ...
Texas Instruments
1: $1.00
3006P-1-201LF
Trimmer Resistors - Through Hole 200ohm 3/4" 10% S ...
Bourns
1: $1.47
LM1117T-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
PIC16F684-E/ST
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.85


000000001