|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH9131-000-001
Manufacturer Part #:

HIH9131-000-001

Manufacturer:

Description:
Board Mount Humidity Sensors SPI 1.7% RH SOIC8 Condensation Fltered
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH9131-000-001 Datasheet HIH9131-000-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 1.7 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: SPI
Resolution: 14 bit
Full Temp Accuracy: +/- 0.6 C
Operating Supply Current: 750 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Description/Function: Digital humidty and temperature sensors
Packaging: Reel
Product: Board Mount
Series: HIH9000
Factory Pack Quantity: 400
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XG4M-1030-T Headers & Wire Housings 1,170
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,200
HIH6121-021-001 Board Mount Humidity Sensors 154
HIH6131-021-001 Board Mount Humidity Sensors 1,385
HIH6030-021-001 Board Mount Humidity Sensors 1,045
HIH7131-000-001 Board Mount Humidity Sensors 429
HIH6131-000-001 Board Mount Humidity Sensors 267
HIH6130-000-001 Board Mount Humidity Sensors 545
SN74LVC2G08DCTR Logic Gates 8,502
HIH8120-021-001 Board Mount Humidity Sensors 139
Real Time Availability
Stock:
450 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.17
10:
$15.54
25:
$14.69
50:
$13.76
100:
$13.18
250:
$12.67
500:
$12.24
$11.81

To add to a project, please Log In.

181520174 144949695 146982094 126916482 142336017 147914401 195346910 141411018 103326689 197847692