|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH9120-021-001S
Manufacturer Part #:

HIH9120-021-001S

Manufacturer:

Description:
Board Mount Humidity Sensors SIP 4-Pin w/o Filter Non-condensing
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 1.7 %
Mounting Style: Through Hole
Output Type: Digital
Interface: I2C
Resolution: 14 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Supply Current: 650 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-4
Brand: Honeywell
Description/Function: Digital humidty and temperature sensors
Full Temp Accuracy: +/- 0.6 C
Product: Board Mount
Series: HIH9000
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 201,760
RAB-32257-000 Speakers & Transducers 738
GRM219R60J106KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,107
GRM155R71C563KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,435
HIH9121-021-001S Board Mount Humidity Sensors 8
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.44
  2: $51.02
  5: $48.23
  10: $45.18
  25: $43.29
  50: $41.60
  100: $39.68
  250: $38.31
  500: Quote

To add to a project, please Log In.

141411018 103326689 126916482 142336017 195346910 144949695 146982094