Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH8121-021-001S
Manufacturer Part #:

HIH8121-021-001S

Manufacturer:

Description:
Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 2 %
Mounting Style: Through Hole
Output Type: Digital
Interface: I2C
Resolution: 14 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Supply Current: 650 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-4
Brand: Honeywell
Description/Function: Humidity and temperature sensor
Full Temp Accuracy: +/- 0.8 C
Product: Board Mount
Series: HIH8000
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,545
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 930,985
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,438
ST3232BDR Buffers & Line Drivers 6,809
MEF1S0505SPC Isolated DC/DC Converters 633
B160-13-F Schottky Diodes & Rectifiers 57,112
D6F-CABLE2 Flow Sensors 472
D6F-P0010A2 Flow Sensors 42
EEE-FK1V221P Aluminum Electrolytic Capacitors - SMD 12,490
LPC11C14FBD48/301, ARM Microcontrollers - MCU 1,558
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.15
  2: $62.92
  5: $59.48
  10: $55.72
  25: $53.39
  50: $51.31
  100: $48.94
  250: $47.25
  500: Quote

To add to a project, please Log In.

142336017 146982094 195346910 103326689 126916482 144949695