|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-8120-021-001
Manufacturer Part #:

HIH8120-021-001

Manufacturer:

Description:
Board Mount Humidity Sensors I2C 2% RH SIP4 non-condensing
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH8120-021-001 Datasheet HIH8120-021-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 2 %
Mounting Style: Through Hole
Output Type: Digital
Interface Type: I2C
Resolution: 14 bit
Full Temp Accuracy: +/- 0.8 C
Operating Supply Current: 650 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-4
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Description/Function: Digital humidty and temperature sensors
Packaging: Reel
Product: Board Mount
Series: HIH8000
Factory Pack Quantity: 250
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
1N4007 Rectifiers 455,864
HIH9131-000-001 Board Mount Humidity Sensors 456
08056D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,216
MSP430G2553IPW28 16-bit Microcontrollers - MCU 7,085
IRLML2402TRPBF MOSFET 43,264
SA56-11EWA LED Displays & Accessories 1,614
HIH6121-021-001 Board Mount Humidity Sensors 154
HIH6131-021-001 Board Mount Humidity Sensors 1,388
HIH7131-000-001 Board Mount Humidity Sensors 429
Real Time Availability
Stock:
139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.36
10:
$6.89
25:
$6.10
100:
$5.72
250:
$5.48
500:
$5.34
$5.09

To add to a project, please Log In.

181520174 126916482 144949695 147914401 146982094 195346910 141411018 142336017 197847692 103326689