|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-7131-000-001
Manufacturer Part #:

HIH7131-000-001

Manufacturer:

Description:
Board Mount Humidity Sensors SPI 3% RH SOIC8 Condensation Fltered
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH7131-000-001 Datasheet HIH7131-000-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: SPI
Resolution: 14 bit
Full Temp Accuracy: +/- 1 C
Operating Supply Current: 750 uA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Description/Function: Digital humidity and temperature sensors
Packaging: Reel
Product: Board Mount
Series: HIH7000
Factory Pack Quantity: 400
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXRS453BEYZ Gyroscopes 279
OPA211AIDR Precision Amplifiers 4,921
HIH9131-000-001 Board Mount Humidity Sensors 450
HIH6131-021-001 Board Mount Humidity Sensors 1,363
HIH6121-021-001 Board Mount Humidity Sensors 154
HIH6131-000-001 Board Mount Humidity Sensors 267
HIH6130-000-001 Board Mount Humidity Sensors 545
HIH8120-021-001 Board Mount Humidity Sensors 139
98414-G06-06ULF Headers & Wire Housings 739
KXTIA-1006 Accelerometers 230
Real Time Availability
Stock:
429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.58
10:
$12.00
25:
$11.35
50:
$10.63
100:
$10.18
250:
$9.79
500:
$9.46
$9.12

To add to a project, please Log In.

181520174 141411018 142336017 146982094 103326689 126916482 197847692 147914401 195346910 144949695