Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-6131-021-001
Manufacturer Part #:

HIH6131-021-001

Manufacturer:

Description: Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD HYDROPHOBIC FILTER
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
RH Range: 10 % to 90 %
RH Accuracy: 4 %
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.3 VDC
Supply Current: 0.65 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
396 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $16.90
  10: $15.93
  25: $15.04
  50: $14.24
  100: $13.52
  250: $12.86
  500: $12.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $12.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
SI2312BDS-T1-E3
MOSFET 20V 3.77A
Vishay/Siliconix
1: $0.64
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
MPL115A2
Board Mount Pressure / Force Sensors 12C VERSION P ...
Freescale Semiconductor
1: $2.04
MPL115A2T1
Board Mount Pressure / Force Sensors Miniature I2C ...
Freescale Semiconductor
1: $2.04
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
J-Link EDU
Emulators / Simulators J-LINK EDU
Segger Microcontroller
1: $60.00
SKRKAEE010
Tactile Switches 3.9x2.9x2.0mm 160gf
ALPS
1: $0.83
MCP9804-E/MS
Board Mount Temperature Sensors 12-bit Therm Senso ...
Microchip Technology
1: $1.82
DF13-3S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 3P SING ...
Hirose Connector
1: $0.27
PIC12F1822-I/SN
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.25
MPL115A1
Board Mount Pressure / Force Sensors SPI VERSION P ...
Freescale Semiconductor
1: $2.04
HIH6121-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hyd ...
Honeywell
1: $20.31

181520174 111288534 128355044 126916482 111546590 144949695