|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH6131-000-001
Manufacturer Part #:

HIH6131-000-001

Manufacturer:

Description:
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD Hydrophobic filter
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH6131-000-001 Datasheet HIH6131-000-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 4 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: SPI
Resolution: 14 bit
Full Temp Accuracy: +/- 1 C
Operating Supply Current: 650 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Packaging: Reel
Product: Board Mount
Series: HIH6130/6131
Factory Pack Quantity: 400
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63001DRCR Voltage Regulators - Switching Regulators 5,784
HIH9131-000-001 Board Mount Humidity Sensors 456
147873-1 Pushbutton Switches 7,560
ESDA6V1SC6 TVS Diode Arrays 17,839
BSS138 MOSFET 119,880
B3U-3000P Tactile Switches 11,268
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,173
BC 817K-40 E6327 Bipolar Transistors - BJT 122,393
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
Real Time Availability
Stock:
267 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$13.44
10:
$10.35
25:
$9.79
50:
$9.17
100:
$8.78
250:
$8.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$8.16
800:
$7.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181520174 168334662 103326689 141411018 197847692 142336017 146982094 195346910 126916482 144949695 147914401