Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH6130-000-001
Manufacturer Part #:

HIH6130-000-001

Manufacturer:

Description: Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD No Filt,Non Condnsng
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
RH Range: 10 % to 90 %
RH Accuracy: +/- 4 %
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Supply Current: 0.65 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Series: HIH6130/6131
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
822 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.90
  10: $21.41
  25: $20.04
  50: $18.81
  100: $17.70
  250: $16.69
  500: $15.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH6131-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD H ...
Honeywell
1: $25.96
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.63
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
LM2717MT-ADJ/NOPB
DC/DC Switching Controllers DUAL STEP-DOWN DC/DC C ...
Texas Instruments
1: $6.36
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
90142-0006
Headers & Wire Housings CRIMP HSG DUAL 6P
Molex
1: $0.43
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.44
M41T82RM6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $2.58
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
54132-4062
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt40 ...
Molex
1: $1.97
TC647BEUA
Motor / Motion / Ignition Controllers & Drivers w/ ...
Microchip Technology
1: $1.24

181520174 168334662 126916482 144949695