Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-6121-021-001
Manufacturer Part #:

HIH6121-021-001

Manufacturer:

Description: Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hydrophobic filter
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
RH Range: 10 % to 90 %
RH Accuracy: 4 %
Package / Case: SIP-4
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Series: HIH6121
Tolerance: 4 %
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 33 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.16
  10: $21.70
  25: $20.33
  50: $19.48
  100: $18.72
  250: $17.86
  500: $17.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
HIH6131-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD H ...
Honeywell
1: $25.96
HIH6130-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD N ...
Honeywell
1: $22.90
HIH-6120-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no ...
Honeywell
1: $22.13
TRM-868-EUR
RF Modules 868 MHz Wireless Module DTS European
Linx Technologies
1: $33.98
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.65
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $19.36
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $15.78
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $4.86
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
STC3100IST
Battery Management Battery Monitor IC 32-Ram 12/14 ...
STMicroelectronics
1: $2.55
67068-9001
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.12
M41T93ZMY6F
Real Time Clock Serial SPI bus RTC
STMicroelectronics
1: $4.64
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.88
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49

138573724 126916482 142336017 144949695 181520174