|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-6030-021-001
Manufacturer Part #:

HIH6030-021-001

Manufacturer:

Description:
Board Mount Humidity Sensors I2C 4.5%RH SOIC-8SMD non-condensing
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 4.5 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: I2C
Resolution: 14 bit
Full Temp Accuracy: +/- 1 C
Operating Supply Current: 650 uA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Description/Function: Humidity and temperature sensor
Packaging: Reel
Product: Board Mount
Series: HIH6000
Factory Pack Quantity: 400
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,308
MMA8451QR1 Accelerometers 22,535
PS25255 Biomedical Sensors 1,568
PCM12SMTR Slide Switches 9,901
HIH6130-021-001 Board Mount Humidity Sensors 328
HIH9131-000-001 Board Mount Humidity Sensors 456
FDC3535 MOSFET 5,705
EEE-FK1H221P Aluminum Electrolytic Capacitors - SMD 37,851
MCP16251T-I/CH Voltage Regulators - Switching Regulators 3,023
HIH6120-021-001 Board Mount Humidity Sensors 188
Real Time Availability
Stock:
1,045 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.62
10:
$5.62
25:
$4.97
100:
$4.66
250:
$4.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$4.39
800:
$4.15
$4.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141411018 142336017 146982094 103326689 126916482 197847692 144949695 147914401 195346910