|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

HIH-6130-021-001

Manufacturer:

Description:
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD NO FILTER,NON-COND
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RH Range: 0 % to 100 %
RH Accuracy: 4 %
Mounting Style: SMD/SMT
Interface: I2C
Resolution: 14 bit
Supply Current: 650 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand: Honeywell
Full Temp Accuracy: +/- 1 C
Product: Board Mount
Series: HIH6130/6131
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001