Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-6120-021-001
Manufacturer Part #:

HIH-6120-021-001

Manufacturer:

Description: Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no filt,non-condnsng
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
RH Range: 10 % to 90 %
RH Accuracy: 4 %
Package / Case: SIP-4
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Series: HIH6120
Tolerance: 4 %
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.13
  10: $17.68
  25: $16.57
  50: $15.87
  100: $15.26
  250: $14.55
  500: $14.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $1.21
SS360NT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $1.21
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $9.04
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $15.78
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $19.36
AWM3300V
Flow Sensors 1.0 SLPM Straight 1000 sccm
Honeywell
1: $116.65
AWM5101VN
Flow Sensors MASS AIRFLOW 5L/MIN Threaded 1/4 NPT
Honeywell
1: $146.84
HSCDRRN001ND2A5
Board Mount Pressure / Force Sensors DIP,DUAL RAD ...
Honeywell
1: $57.44
HSCMRRN005ND7A5
Board Mount Pressure / Force Sensors SMT,Dual Rad ...
Honeywell
1: $57.44
PX2AF1XX150PAAAX
Industrial Pressure / Force Sensors Std,Pckrd,45Sc ...
Honeywell
1: $69.42
221789-1
RF Connectors PCB VERTICAL JACK
TE Connectivity / AMP
1: $10.90
SN75ALS161DW
Bus Transceivers Octal Genral Purpose InterfacE Bu ...
Texas Instruments
1: $8.50
CSLS6B60
Board Mount Current Sensors 60A 4.5Vdc to10.5Vdc I ...
Honeywell
1: $15.83
FK28C0G1H4R7C
Multilayer Ceramic Capacitors MLCC - Leaded 4.7pF ...
TDK
1: $0.13
HIH6121-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hyd ...
Honeywell
1: $27.16

138573724 126916482 142336017 144949695 181520174