Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-5031-001
Manufacturer Part #:

HIH-5031-001

Manufacturer:

Description: Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3 %
Output Type: Analog
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Full Temp Accuracy: +/- 3 % RH
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,968 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $13.00
  10: $10.50
  25: $9.75
  50: $9.30
  100: $8.90
  200: $8.50
  500: $8.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $7.76
  2,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.13
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
DS2438AZ+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
MK60DX256ZVLQ10
ARM Microcontrollers - MCU KINETIS CORTEX M4 256KF ...
Freescale Semiconductor
1: $13.23
NTSA0XH103FE1B0
Thermistors - NTC 10k ohm +/-1% NTC for Temp Senso ...
Murata Electronics
100: $0.60
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
MAX6029EUK30+T
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $4.14
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
MP3H6115A6U
Board Mount Pressure / Force Sensors SSOP INTEG 3 ...
Freescale Semiconductor
1: $11.08
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
282836-2
Fixed Terminal Blocks 5.0MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.52
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.43
154-UL6661
Ethernet & Telecom Connectors JACK PCB 6P-6C BLK
Kobiconn
1: $1.27
MPXH6250A6U
Board Mount Pressure / Force Sensors SSOP INTEGRAT ...
Freescale Semiconductor
1: $9.84
EMK23H2H-20.000M
Standard Clock Oscillators 20MHz 3.3V
Ecliptek
1: $13.55

128355044 126916482 111288534 144949695 103800558