|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-5030-001
Manufacturer Part #:

HIH-5030-001

Manufacturer:

Description:
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH-5030-001 Datasheet HIH-5030-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Mounting Style: SMD/SMT
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 8.59 mm X 4.17 mm X 2.67 mm
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Packaging: Reel
Product: Board Mount
Series: HIH-5030/5031
Factory Pack Quantity: 1000
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,604
RFD21733 RF Modules 3,800
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,154
MPL3115A2 Board Mount Pressure Sensors 5,600
HIH-4000-001 Board Mount Humidity Sensors 1,182
MCP6001T-I/OT Operational Amplifiers - Op Amps 42,756
ADCMP601BKSZ-REEL7 Analog Comparators 2,647
HIH-5031-001 Board Mount Humidity Sensors 1,505
HIH6130-021-001 Board Mount Humidity Sensors 328
DS2438Z+ Battery Management 1,272
Real Time Availability
Stock:
2,672 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.16
10:
$7.49
25:
$6.63
100:
$6.21
250:
$5.95
500:
$5.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$5.52
$5.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103800558 111288534 128355044 103326689 126916482 144949695 147914401 142336017 146982094 195346910 141411018 197847692