|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4602-L
Manufacturer Part #:

HIH-4602-L

Manufacturer:

Description:
Board Mount Humidity Sensors Moolithic IC Humidty TO-39 can
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH-4602-L Datasheet HIH-4602-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: Through Hole
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-5
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Product: Board Mount
Series: HIH-4602-L
Factory Pack Quantity: 10
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH-4030-001 Board Mount Humidity Sensors 654
HIH-4602-A Board Mount Humidity Sensors 64
HIH-4602-C Board Mount Humidity Sensors 146
HIH6121-021-001 Board Mount Humidity Sensors 154
T491X476K025AT Tantalum Capacitors - Solid SMD 265
HAFBLF0050CAAX5 Flow Sensors 13
HOA0149-001 Optical Switches, Reflective, Phototransistor Output 745
HAFBLF0050C4AX5 Flow Sensors 1
1812L035/30DR Resettable Fuses - PPTC 3,802
1812L075/24DR Resettable Fuses - PPTC 4,929
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.33
5:
$38.31
10:
$36.22
20:
$33.93
50:
$32.51
100:
$31.24
200:
$29.80

To add to a project, please Log In.

103326689 123827201 111288534 197847692 144949695 146982094 141411018 142336017 126916482 147914401 195346910