|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4602-L-CP
Manufacturer Part #:

HIH-4602-L-CP

Manufacturer:

Description:
Board Mount Humidity Sensors Monolithic Ic HUM Sensor 6-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: No
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: Through Hole
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-5
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Brand: Honeywell
Packaging: Reel
Product: Board Mount
Series: HIH-4602-L
Factory Pack Quantity: 10
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIP4082IBZ Gate Drivers 5,258
SMD150F/33-2 Resettable Fuses - PPTC 19,909
WSL2010R2000FEA Current Sense Resistors - SMD 10,598
S3A Rectifiers 12,118
MF-SM050-2-99 Resettable Fuses - PPTC 4,166
B82144A2103K Fixed Inductors 5,998
ISL83077EIBZA RS-422/RS-485 Interface IC 1,932
MF-R500-0-99 Resettable Fuses - PPTC 1,477
RK73B2ETTE1R0J Thick Film Resistors - SMD 10,898
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.35
5:
$40.86
10:
$38.63
20:
$36.19
50:
$34.67
100:
$33.32
200:
$31.78

To add to a project, please Log In.

111288534 103326689 142336017 146982094 195346910 141411018 197847692 126916482 144949695 147914401