Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4602-C
Manufacturer Part #:

HIH-4602-C

Manufacturer:

Description: Board Mount Humidity Sensors IC Humidity Sensor RTD in TO-5 Can
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3.5 %
Package / Case: TO-5
Output Type: Analog
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 32 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.18
  10: $51.66
  25: $49.31
  50: $47.17
  100: $45.20
  250: $43.40
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex
1: $4.36
LM628N-6/NOPB
Motor / Motion / Ignition Controllers & Drivers PR ...
Texas Instruments
1: $34.10
DMS-40PC-1-RS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $77.91
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
LM2917N/NOPB
Voltage to Frequency & Frequency to Voltage FREQ T ...
Texas Instruments
1: $1.51
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
MAX7450ESA+
Video ICs Video-Signal Conditioner
Maxim Integrated
1: $4.57
AN-2858
Enclosures, Boxes, & Cases 8.75 x 5.75 x 3.25" NAT ...
Bud Industries
1: $32.40
LND150K1-G
MOSFET MOSFET DEPL-MODE 500V 1K
Supertex
1: $0.74
LM5072EVAL/NOPB
Power Management IC Development Tools LM5072 EVAL ...
Texas Instruments
1: $159.08
TN0201K-T1-E3
MOSFET 20V 0.42A 1.0Ohm
Vishay/Siliconix
1: $0.53
IQS132-00000SOR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.40
IQS152-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
IQS142-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
PX0833
Ethernet & Telecom Connectors CAT 5E SHIELDED SKT
Bulgin
1: $38.94
PTF561K0000TYEK
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $7.43

144949695 123827201 126916482