Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4031-003
Manufacturer Part #:

HIH-4031-003

Manufacturer:

Description: Board Mount Humidity Sensors 5.8V 3.5% SMD Humidity Sensor
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3.5 %
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,301 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $16.50
  10: $15.10
  25: $14.02
  50: $13.67
  100: $13.08
  200: $12.57
  500: $11.97
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $11.55
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FR014H5JZ
TVS Diodes - Transient Voltage Suppressors High-Si ...
Fairchild Semiconductor
1: $0.76
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $0.96
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
SN74AVC8T245PWR
Translation - Voltage Levels 8-BIT BUS TRANSCEIVER
Texas Instruments
1: $1.33
T495E157K020ATE080
Tantalum Capacitors - Solid SMD 20volts 150uF 10%
Kemet
1: $10.04
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
ARR05B104KGS
Multilayer Ceramic Capacitors MLCC - Leaded ARR05 ...
Kemet
1: $9.62
HIH-4030-003
Board Mount Humidity Sensors 5.8V 3.5% SMD Humidit ...
Honeywell
1: $15.51
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
C0603X104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.36
SN65HVD52D
RS-485 Interface IC Hi Output Full-Dupl RS 485
Texas Instruments
1: $5.46
SN74AC241PW
Buffers & Line Drivers Octal Buffer/Driver With 3- ...
Texas Instruments
1: $0.82
TOP268VG
AC/DC Switching Converters Int Off-Line Switchr 11 ...
Power Integrations
1: $2.85
ERJ-L06KF10CV
Thick Film Resistors - SMD 0805 0.1ohms 1% Tol
Panasonic Electronic Components
1: $0.55

126916482 144949695